Amphenol Socapex USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1 m

Subtotal (1 unit)*

€65.78

(exc. VAT)

€80.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.78

*price indicative

RS Stock No.:
597-518
Mfr. Part No.:
USB2AA100PUHFFR
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

20V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EN3645, EN3155, VG95319, RoHS, VG96944, VG95218, VG95328, MIL DTL 26482, VG96949, MIL DTL 38999, EN45545, UL94 V-0, IP68

COO (Country of Origin):
FR
The Amphenol Socapex USB 2.0 cable featuring Type A plug-to-plug connectivity. It has a 1-meter length with a black polyurethane (PUR) jacket, ensuring flexibility and resistance to wear. Designed for reliable data transfer, it is ideal for industrial and rugged applications.

IP68 protection

Improved EMI protection

Vibration and traction resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy