Amphenol Socapex USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 597-519
- Mfr. Part No.:
- USB2AA200PUHFFR
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€69.90
(exc. VAT)
€85.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €69.90 |
*price indicative
- RS Stock No.:
- 597-519
- Mfr. Part No.:
- USB2AA200PUHFFR
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 20V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | MIL-DTL38999 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 20V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals MIL-DTL38999 | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex USB 2.0 cable featuring Type A plug-to-plug connectivity. It has a 2-meter length with a black polyurethane (PUR) jacket, ensuring durability and flexibility. Designed for efficient data transfer and charging, it is ideal for industrial and rugged applications.
IP68 protection
Improved EMI protection
Vibration and traction resistant
Related links
- Amphenol Socapex USB Cable USB 2.0 USB Type A 2 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 3 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 1 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 16.4 ft
- Amphenol Socapex USB Cable USB 2.0 USB Type A 2 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 2 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 1 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 300 mm
