Amphenol Socapex USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m

Subtotal (1 unit)*

€74.00

(exc. VAT)

€91.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.00

*price indicative

RS Stock No.:
597-520
Mfr. Part No.:
USB2AA300PUHFFR
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

20V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EN45545, MIL-DTL-38999 Series III, MIL-DTL-26482, UL94 V-0, RoHS

COO (Country of Origin):
FR
The Amphenol Socapex USB 2.0 cable featuring Type A plug-to-plug connectivity. It has a 3-meter length with a black polyurethane (PUR) jacket, ensuring durability and flexibility. Designed for efficient data transfer and charging, it is ideal for industrial and harsh environments.

IP68 protection

Improved EMI protection

Vibration and traction resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy