StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type-C (24 pin) USB 2.0, Black, 2 m
- RS Stock No.:
- 630-261
- Mfr. Part No.:
- S2CEPR2M-USBSL-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€30.77
(exc. VAT)
€37.85
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.77 |
*price indicative
- RS Stock No.:
- 630-261
- Mfr. Part No.:
- S2CEPR2M-USBSL-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type-C (24 pin) USB 2.0 | |
| USB Version | USB 2.0 | |
| Voltage | 48V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Silicone with Braided Nylon | |
| Standards/Approvals | USB-IF | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type-C (24 pin) USB 2.0 | ||
USB Version USB 2.0 | ||
Voltage 48V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Silicone with Braided Nylon | ||
Standards/Approvals USB-IF | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 2m Cable Length, Black Jacket - S2CEPR2M-USBSL-CABLE
This USB cable provides a direct USB Type-C connection for data and power delivery within industrial and laboratory setups. Designed for use where Compact reversible connectors are required, it links two USB-C enabled devices and supports standard USB 2.0 communication while handling elevated voltage levels for powered peripherals. The exterior combines flexible silicone with an abrasion-resistant braid for repeated handling in workshop and production environments.
Features and Benefits:
• USB 2.0 signalling supports compatible data transfer rates and control
• 48V rating enables higher-voltage accessory power delivery
• Male-to-male Type-C configuration simplifies device-to-device connections
• Silicone jacket with braided nylon offers enhanced Flex and wear resistance
• USB-IF recognition confirms adherence to defined Interface specifications
• 48V rating enables higher-voltage accessory power delivery
• Male-to-male Type-C configuration simplifies device-to-device connections
• Silicone jacket with braided nylon offers enhanced Flex and wear resistance
• USB-IF recognition confirms adherence to defined Interface specifications
Applications
• Suitable for powering 48V sensors and small actuators from USB-C supplies
• Ideal for connecting test instruments with USB Type-C ports on benches
• Used with control panels that require a male-to-male USB-C link
• Can be used for cable runs between development boards and peripherals
• Used for temporary interconnection of measurement equipment during commissioning
• Ideal for connecting test instruments with USB Type-C ports on benches
• Used with control panels that require a male-to-male USB-C link
• Can be used for cable runs between development boards and peripherals
• Used for temporary interconnection of measurement equipment during commissioning
Will it carry high-voltage power for actuators on a test bench?
The cable is rated to handle 48V, permitting use with peripherals and accessories that require that voltage within USB 2.0 power constraints.
What connector types are fitted at each end and how do they behave?
Both ends use male USB Type-C connectors, providing reversible insertion and a symmetrical plug orientation for simple mating.
How has the outer construction been adapted for workshop use?
The conductor assembly is sheathed in silicone for flexibility, overlaid with braided nylon to resist abrasion and repeated flexing common in field and factory settings.
Is the cable compliant with any industry Interface standards?
It has USB-IF recognition, indicating conformity with the defined USB Interface specifications for interoperability.
Which environments are suitable given its mechanical and electrical properties?
The combination of a flexible silicone jacket, protective braid and 48V rating makes it appropriate for controlled industrial, laboratory and bench environments where frequent manual handling occurs.
Related links
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB 2.0 Black, 100 mm
- StarTech.com USB Cable USB 2.0 RJ9 1.8 m
