Trendnet USB Adapter, Male USB to Male, USB 2.0 VGA, 205 mm
- RS Stock No.:
- 649-621
- Mfr. Part No.:
- TK-CAT5U
- Manufacturer:
- Trendnet
Stock information currently inaccessible
- RS Stock No.:
- 649-621
- Mfr. Part No.:
- TK-CAT5U
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Cable Length | 205mm | |
| Product Type | USB Adapter | |
| Connector Type A | USB | |
| Connector Type B | VGA | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, FCC | |
| Series | TK-CAT5U | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Cable Length 205mm | ||
Product Type USB Adapter | ||
Connector Type A USB | ||
Connector Type B VGA | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, FCC | ||
Series TK-CAT5U | ||
- COO (Country of Origin):
- TW
The Trendnet CAT5 USB Server Interface Module seamlessly connects a TRENDnet CAT5 KVM switch to your computer, providing an efficient solution for remote access and control. Designed for simplicity and convenience, this module requires just a USB and VGA port, making it an ideal choice for a variety of setups. Supporting CAT5, 5e, and 6 cabling, it ensures high-speed connectivity, while its robust design guarantees optimal performance with resolutions up to 1600 x 1200 pixels. With broad operating system compatibility, including Windows, Linux, and Mac, this module is the ideal companion for diverse environments and applications. Experience the flexibility and reliability of the CAT5 USB Server Interface Module as it helps you streamline your workstation and enhance your productivity.
Easily connects multiple computer setups to a central KVM switch
Supports a comprehensive range of cable types for versatile installation
Allows for high-definition display performance with crisp resolutions
Compatible with a variety of operating systems for diverse user needs
Compact and lightweight design for easy integration into existing systems
Provides reliable functionality even in challenging environmental conditions
Equipped with a two-year limited warranty for customer peace of mind
Related links
- Trendnet USB Adapter USB 3.1 USB Type A, 117 mm
- Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
- Trendnet USB 2.0 100Mbps Network Speed USB Network Adapter, 9.6 in
- Trendnet USB 3.0 1000Mbit/s Network Speed USB Ethernet Adapter
- Trendnet Port USB Network Adapter USB 3.1 USB 3.1 C Type Male to RJ45 5000Mbit/s Network Speed
- NewLink USB Adapter USB 2.0 USB Type B 300 mm
- RS PRO USB Cable USB 2.0 Vga Female 1 m
- Trendnet Male USB to Male VGA KVM Cable
