L-Com USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, 300 mm
- RS Stock No.:
- 671-846
- Mfr. Part No.:
- CAU3AA-03M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.20 |
| 10 + | €31.36 |
*price indicative
- RS Stock No.:
- 671-846
- Mfr. Part No.:
- CAU3AA-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 Cable Type A A 03m designed for high-speed data transfer between USB 3.0 compatible devices such as computers and peripherals. The cable supports SuperSpeed communication up to 5 Gbps and is ideal for setups requiring short, reliable connections. It features molded connectors with strain relief to ensure durability and consistent performance.
Connector type USB 3.0 Type A Male to Type A Male
Cable length 0.3m for compact installations
Data transfer rate up to 5 Gbps
Related links
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB 300 mm
- L-Com USB Cable USB 3.0 USB B 300 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 800 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
