HARTING USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0, Black, 5 m
- RS Stock No.:
- 738-401
- Mfr. Part No.:
- 09454454905
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€107.38
(exc. VAT)
€132.08
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.38 |
*price indicative
- RS Stock No.:
- 738-401
- Mfr. Part No.:
- 09454454905
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 5m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 5m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a robust design and 5-metre length, it ensures flexibility and space-saving benefits in various environments.
Features & Benefits
HARTING PushPull technology provides secure and easy connections
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer
Jacket material MADE of PVC offers resistance to wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards
Rated for 30 V dc voltage for safe operation in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this USB assembly?
The cable length is 5 metres.
Is this USB cable assembly compliant with safety standards?
Yes, it is compliant with China RoHS, ELV Status, IEC 61076-3-106, and UL 94 V-0 standards.
What type of connectors does this USB cable assembly have?
It features USB 2.0 Type A and Type B male connectors.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- WAGO USB Cable USB 2.0 5 m
- Exsys USB Cable USB 2.0 USB B 5 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
