HARTING Cable & Connector, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type A, Black, 1.5 m
- RS Stock No.:
- 746-012
- Mfr. Part No.:
- 09454451912
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€59.77
(exc. VAT)
€73.52
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €59.77 | - |
| 10 + | €54.98 | 8% |
*price indicative
- RS Stock No.:
- 746-012
- Mfr. Part No.:
- 09454451912
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable & Connector | |
| Cable Length | 1.5m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable & Connector | ||
Cable Length 1.5m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for various applications. With a length of 1.5 m and robust design, it ensures efficient data transfer while saving space in industrial environments.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for stable data transmission
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in harsh conditions
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates various industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this USB cable assembly?
The cable length is 1.5 m.
Is this product compliant with safety standards?
Yes, it meets China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What type of connectors does this USB cable assembly have?
It features USB 2.0 Type A male connectors on both ends.
Related links
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 500 mm
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 500 mm
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB Type B 1 m
- HARTING Cable & Connector USB 2.0 USB Type B 500 mm
