HARTING Cable & Connector, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type A, Black, 500 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save €42.30

View bulk pricing options

Subtotal (1 unit)*

€52.94

(exc. VAT)

€65.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€52.94-
10 +€48.71€42.30

*price indicative

RS Stock No.:
746-943
Mfr. Part No.:
09454451910
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

500mm

Product Type

Cable & Connector

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyurethane/PVC

Standards/Approvals

UL 94 V-0

Series

Push Pull

COO (Country of Origin):
MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for various applications. With a length of 0.5 m and robust design, it ensures efficient data transfer while saving space in industrial environments.

Features & Benefits


HARTING PushPull technology enhances connection reliability and ease of use

360° shielding reduces electromagnetic interference for improved performance

Flexible, space-saving design optimises installation in tight spaces

Robust industrial design ensures durability in demanding environments

USB 2.0 compatible supports high-speed data transfer up to 480 Mbps

Jacket material MADE of PVC provides protection against wear and tear

Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards

Rated for a voltage of 30 V dc for safe operation in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the operating voltage for this product?


The operating voltage is 30 V dc.

Is this product compliant with safety standards?


Yes, it meets China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.

What is the length of this USB cable assembly?


The cable length is 0.5 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy