HARTING Cable & Connector, Male USB Type B to Male, USB 2.0 USB 2.0 Type A, Black, 1 m
- RS Stock No.:
- 746-968
- Mfr. Part No.:
- 09454454911
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.34
(exc. VAT)
€69.30
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €56.34 |
| 10 + | €51.82 |
*price indicative
- RS Stock No.:
- 746-968
- Mfr. Part No.:
- 09454454911
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 1m | |
| Product Type | Cable & Connector | |
| Connector Type A | USB Type B | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 1m | ||
Product Type Cable & Connector | ||
Connector Type A USB Type B | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a robust design and 360° shielding, it ensures optimal performance while saving space.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Rated for 30 V dc voltage, suitable for various electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum voltage this product can handle?
The maximum voltage is 30 V dc.
Is this product compliant with RoHS standards?
Yes, it is compliant with RoHS and other relevant standards.
What is the length of this USB cable assembly?
The cable length is 1 metre.
Related links
- HARTING Cable & Connector USB 2.0 USB Type B 1 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 500 mm
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 500 mm
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 500 mm
