SKROSS Charging Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1.2 m
- RS Stock No.:
- 802-789
- Mfr. Part No.:
- SKCA0019C-C120CN
- Manufacturer:
- SKROSS
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.89 |
| 10 + | €21.98 |
*price indicative
- RS Stock No.:
- 802-789
- Mfr. Part No.:
- SKCA0019C-C120CN
- Manufacturer:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Cable Length | 1.2m | |
| Product Type | Charging Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | SKCA0019C-C120CN | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Cable Length 1.2m | ||
Product Type Charging Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series SKCA0019C-C120CN | ||
- COO (Country of Origin):
- CN
Related links
- SKROSS Charging Cable USB 2.0 USB Type C 120 cm
- Ansmann USB Cable USB 2.0 USB 2.0 Type C 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning Black, 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Legamaster White Board 220 cm Width
- Legamaster White Board 180 cm Width
- Legamaster White Board 120 cm Width
- Kustom Kit KK109 White Cotton, Polyester Work Shirt 120 cm
