Exsys USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 1.2 m
- RS Stock No.:
- 872-631
- Mfr. Part No.:
- EX-K1404
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.94 |
*price indicative
- RS Stock No.:
- 872-631
- Mfr. Part No.:
- EX-K1404
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1.2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | CE | |
| Series | EX-K1404 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable Assembly | ||
Cable Length 1.2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals CE | ||
Series EX-K1404 | ||
- COO (Country of Origin):
- CN
The Exsys USB 2-to-3 charging and data cable provides efficient charging solutions and data transfer capabilities for your devices, ensuring compatibility with a wide range of modern and older technology.
Supports up to 60W charging capacity with USB-PD
Features USB 2.0 standard for robust data transfer
Includes USB-C plug with USB-A adapter for versatile connectivity
Equipped with Lightning and Micro-USB plugs for broad device compatibility
Constructed with braided and foil shielding for optimal performance
Finished with a Durable black fabric mesh cable cover
