StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 200 mm

Image representative of range

Subtotal (1 unit)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.41

*price indicative

RS Stock No.:
847-721
Mfr. Part No.:
USB2CC15CMNCBRWH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

200mm

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

TPE

Standards/Approvals

CE, RoHS Compliant

Series

USB2

COO (Country of Origin):
VN

StarTech USB2 Series USB Cable, 0.2m Cable Length, White Jacket - USB2CC15CMNCBRWH


This USB cable provides a short, direct link between two USB Type‑C devices for data transfer and charging within close proximity. It is designed for simple connectivity in environments where a compact, white cable with flexible insulation is preferred, supporting USB 2.0 signalling for peripheral and mobile device connections.

Features and Benefits:


• USB 2.0 signalling enables standard-data-rate transfers
• Male-to-male Type‑C connectors support reversible insertion
• Thermoplastic elastomer jacket offers enhanced flexibility
• White outer sheath for low-visibility desktop integration
• CE and RoHS markings confirm adherence to common regulatory standards

Applications


• Suitable for connecting phones and tablets to chargers
• Ideal for short-range data syncing between devices
• Used with portable chargers for convenient bedside charging
• Can be used for docking small USB‑C peripherals on desks

What connector genders are fitted to this cable?


Both ends are fitted with male USB Type‑C connectors, permitting direct USB‑C to USB‑C connections.

How long is the cable and where is it best used?


The cable length is 0.2 m, making it best suited to situations requiring minimal slack, such as close-proximity charging or connecting devices on the same workstation.

Which materials form the cable jacket and why does that matter?


The outer sheath is MADE from thermoplastic elastomer, which provides flexibility and resistance to repeated bending in daily use.

Which safety or conformity indicators are present on this product?


The cable carries the CE marking and is RoHS compliant, indicating conformity with relevant EU safety and restricted-substances criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy