StarTech.com Thunderbolt Cable, Male USB Type C to Male, USB 4.0 Thunderbolt 5, White, 500 mm
- RS Stock No.:
- 847-656
- Mfr. Part No.:
- TBLT5MM50CM240WWH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€53.66
(exc. VAT)
€66.00
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.66 |
*price indicative
- RS Stock No.:
- 847-656
- Mfr. Part No.:
- TBLT5MM50CM240WWH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 500mm | |
| Product Type | Thunderbolt Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Thunderbolt 5 | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, FC, RoHS Compliant | |
| Series | TBLT | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 500mm | ||
Product Type Thunderbolt Cable | ||
Connector Type A USB Type C | ||
Connector Type B Thunderbolt 5 | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, FC, RoHS Compliant | ||
Series TBLT | ||
- COO (Country of Origin):
- VN
StarTech TBLT Series Thunderbolt Cable, 0.5m Cable Length, White Jacket - TBLT5MM50CM240WWH
This thunderbolt cable links USB4-capable hosts and peripherals using USB Type-C connectors to deliver high-speed data and power transfer in short-reach setups. It is intended for direct device-to-device connections where compact, robust cabling is required and operates within recognised safety and environmental standards.
Features and Benefits:
• Supports USB4 protocol for high-bandwidth data transfer
• Thunderbolt5 connector ensures compatible high-speed throughput
• Male-to-male USB-C contacts for direct device connections
• Thermoplastic elastomer jacket for flexible, durable handling
• White outer finish for easy visual identification in installations
• CE and RoHS approvals supporting regulatory conformity
• Thunderbolt5 connector ensures compatible high-speed throughput
• Male-to-male USB-C contacts for direct device connections
• Thermoplastic elastomer jacket for flexible, durable handling
• White outer finish for easy visual identification in installations
• CE and RoHS approvals supporting regulatory conformity
Applications
• Suitable for workstation to external GPU connections
• Used with docking stations requiring USB4 throughput
• Ideal for short-range video and data docking setups
• Can be used for rapid file transfer between computers
• Used for high-speed charging where compatible devices permit
• Used with docking stations requiring USB4 throughput
• Ideal for short-range video and data docking setups
• Can be used for rapid file transfer between computers
• Used for high-speed charging where compatible devices permit
What connector genders are fitted at each end?
Both ends use male USB-C-style connectors, enabling straightforward cable-to-device attachment.
Which material is used for the cable jacket and why?
The outer sheath is made from thermoplastic elastomer, chosen for its flexibility and resistance to repeated bending.
Is this cable certified to any standards?
It carries CE and RoHS markings indicating conformity with applicable EU safety and hazardous-substance regulations.
How long is the cable and what suitabilities does that imply?
The cable measures 0.5 m, making it suitable for compact desktop arrangements and situations where minimal cable slack is required.
Related links
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 2.6 ft
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 1 m
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 500 mm
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 800 mm
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 1 m
- StarTech.com USB Cable USB 4.0 500 mm
- StarTech.com White, 500 mm
- StarTech.com USB Cable USB 4.0 500 mm
