StarTech.com Thunderbolt Cable, Male USB Type C to Male, USB 4.0 Thunderbolt 5, White, 2.6 ft
- RS Stock No.:
- 847-658
- Mfr. Part No.:
- TBLT5MM80CM240WWH
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€56.00
(exc. VAT)
€68.88
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.00 |
*price indicative
- RS Stock No.:
- 847-658
- Mfr. Part No.:
- TBLT5MM80CM240WWH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2.6ft | |
| Product Type | Thunderbolt Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Thunderbolt 5 | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, FC, RoHS Compliant | |
| Series | TBLT | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2.6ft | ||
Product Type Thunderbolt Cable | ||
Connector Type A USB Type C | ||
Connector Type B Thunderbolt 5 | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, FC, RoHS Compliant | ||
Series TBLT | ||
- COO (Country of Origin):
- VN
StarTech TBLT Series Thunderbolt Cable, 2.6ft Cable Length, USB 4.0 USB Version - TBLT5MM80CM240WWH
This Thunderbolt cable provides a compact high-performance link between USB Type-C hosts and Thunderbolt 5 devices. Designed for short-range, high-bandwidth connectivity, it serves professionals requiring rapid data transfer and device chaining in desktop and mobile setups. The product features a white thermoplastic elastomer jacket and conforms to recognised regulatory approvals.
Features and Benefits:
• USB4 protocol support delivers high-throughput data transfer
• Thunderbolt 5 connector enables advanced peripheral interoperability
• Male-to-male USB Type-C terminations simplify direct connections
• Thermoplastic elastomer jacket offers increased flexibility and durability
• CE, FCC, RoHS approvals indicate adherence to common safety standards
• Thunderbolt 5 connector enables advanced peripheral interoperability
• Male-to-male USB Type-C terminations simplify direct connections
• Thermoplastic elastomer jacket offers increased flexibility and durability
• CE, FCC, RoHS approvals indicate adherence to common safety standards
Applications
• Used with external NVMe enclosures for fast file exchange
• Suitable for docking stations requiring a compact cable
• Ideal for connecting Thunderbolt 5 displays to laptops
• Used for quick device-to-device data synchronisation
• Can be used for portable workstation set-ups on the move
• Suitable for docking stations requiring a compact cable
• Ideal for connecting Thunderbolt 5 displays to laptops
• Used for quick device-to-device data synchronisation
• Can be used for portable workstation set-ups on the move
What connector genders are fitted at each end?
Both ends use male connector fittings to allow direct device-to-device linking without adapters.
How long is the cable and what environments suit it?
The cable measures 2.6 ft, making it appropriate for close-proximity desktop and travel scenarios where minimal cable bulk is preferred.
Which regulatory marks does it meet for workplace installation?
It is manufactured to meet CE, FCC and RoHS standards relevant to safety, emissions and restricted substances.
What jacket material characteristics affect handling?
The thermoplastic elastomer sheath provides tactile flexibility and resists kinking for repeated plug/unplug cycles.
Related links
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 500 mm
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 1 m
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 500 mm
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 800 mm
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 1 m
- StarTech.com USB Cable USB 4.0 3 ft
- StarTech.com USB Cable USB 4.0 6 ft
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 3 m
