StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 500 mm

Image representative of range

Subtotal (1 unit)*

€40.59

(exc. VAT)

€49.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.59

*price indicative

RS Stock No.:
847-643
Mfr. Part No.:
CC50CM80GUSB4CABLEW
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB Type C

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

TPE

Standards/Approvals

CE, RoHS Compliant

Series

CC

COO (Country of Origin):
VN

StarTech Series CC USB Cable, USB 4.0 Version, 50cm Cable Length - CC50CM80GUSB4CABLEW


This USB cable provides a direct connection between two USB Type‑C ports for high-speed data transfer and power delivery in modern devices. Designed for desk, office and lab environments, it links compatible hosts and peripherals using the latest USB protocol while remaining Compact and colour‑coded for easy identification.

Features and Benefits:


• Supports USB4 protocol for high‑throughput transfers and low latency
• White thermoplastic elastomer jacket resists abrasion and flexing
• Male‑to‑male Type‑C connectors enable reversible plug orientation
• Meets CE and RoHS standards for reduced hazardous substances
• Compact 50 cm length reduces cable clutter and signal attenuation

Applications


• Suitable for connecting laptops to docking stations
• Ideal for linking external drives and high‑speed storage
• Used with monitors and hubs that accept USB‑C input
• Can be used for charging compatible portable devices
• Useful in test benches requiring short data links

What connector genders are provided for versatile device pairing?


It uses male connectors on both ends, allowing direct cable‑to‑cable connections between USB‑C ports on two devices.

How does the cable jacket influence longevity under repeated movement?


The thermoplastic elastomer sheath provides flexibility and abrasion resistance, improving endurance in routine plug‑and‑play scenarios.

Are there approvals indicating conformity to environmental substance limits?


The product complies with CE marking and RoHS directives limiting restricted materials.

Which USB standard family does this cable implement for bandwidth and protocol features?


It implements the USB4 generation, offering the protocol’s enhanced bandwidth and host‑device negotiation capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy