StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 6 ft
- RS Stock No.:
- 847-702
- Mfr. Part No.:
- 2M-U2-LNTC-CABLE
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.15 |
*price indicative
- RS Stock No.:
- 847-702
- Mfr. Part No.:
- 2M-U2-LNTC-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 6ft | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | Mfi | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 6ft | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals Mfi | ||
- COO (Country of Origin):
- PH
The StarTech.com 2-in-1 Rugged USB-C Charging Cable provides essential charging for both USB-C and Apple Lightning devices, streamlining your charging needs with its integrated Lightning adapter, designed for efficiency and versatility in charging.
Durable dual-layer construction combines a braided nylon outer jacket and TPE inner layer for long-lasting use
Facilitates USB 480Mbps data transfer for efficient file syncing between devices
Compatible with USB-C wall chargers, car chargers, and power banks for flexible charging options
