StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 3 ft
- RS Stock No.:
- 847-698
- Mfr. Part No.:
- 1M-U2-LNTC-CABLE
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.11 |
*price indicative
- RS Stock No.:
- 847-698
- Mfr. Part No.:
- 1M-U2-LNTC-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3ft | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | Mfi | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3ft | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals Mfi | ||
- COO (Country of Origin):
- PH
The StarTech.com Rugged USB-C charging cable with Lightning adapter simplifies charging by offering compatibility with both USB-C and Apple Lightning devices, making it an Ideal solution for those who wish to minimise cable clutter.
2-in-1 design allows seamless interchangeability between USB-C and Lightning devices
Durable braided nylon jacket and TPE inner layer provide long-lasting resilience
Apple MFi certified for guaranteed compatibility with Lightning-enabled devices
Supports USB 480Mbps for efficient data transfer and syncing
