L-Com USB Cable, Female USB to Female, USB 3.0 USB Type A, Blue, 3 m
- RS Stock No.:
- 297-164
- Mfr. Part No.:
- CAU3AX-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.56
(exc. VAT)
€68.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €55.56 |
| 10 + | €50.95 |
*price indicative
- RS Stock No.:
- 297-164
- Mfr. Part No.:
- CAU3AX-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | CAU3AX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series CAU3AX | ||
The L-Com USB 3.0 cable ensures seamless data transfer between devices while maintaining robust shielding against interference. Boasting a well crafted construction, it features a durable blue moulded PVC hood, ensuring longevity and resilience even in demanding environments. This product not only meets but exceeds USB 3.0 requirements, making it a trusted choice for a multitude of applications.
Robust construction provides enhanced durability
Moulded PVC hood offers increased protection against wear and tear
Exceeds stringent USB 3.0 specifications for reliable performance
Optimised design ensures effective shielding against external interference
Versatile usage for both commercial and domestic environments
Compact design allows for easy storage and portability
