StarTech.com USB 2.0, Male USB A to Male Samsung Dock, 480Mbps, 1m
- RS Stock No.:
- 186-3215
- Mfr. Part No.:
- USB2SDC1M
- Manufacturer:
- StarTech.com
Discontinued
- RS Stock No.:
- 186-3215
- Mfr. Part No.:
- USB2SDC1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| Connector 1 | USB A | |
| Connector 2 | Samsung Dock | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Data Rate | 480Mbps | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
Connector 1 USB A | ||
Connector 2 Samsung Dock | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Data Rate 480Mbps | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
USB2SDC1M Samsung 30 pin Cable
The USB2SDC1M 1-meter Samsung Galaxy Tab™ Cable features one (30-pin) Samsung male connector and one (4-pin) USB Type A male connector, delivering a simple way to connect your Samsung Tab to a USB-capable computer.
For convenient syncing and charging, the Samsung tablet cable can be connected to a computer USB port for data transfers or for charging while you are working, or to a USB power adapter for simple charging from an available (wall) power outlet.
Backed by Lifetime Warranty, the dock connector to USB cable for Samsung Galaxy Tab™ is designed and constructed for maximum durability, making it a dependable replacement for damaged or misplaced sync cables.
For convenient syncing and charging, the Samsung tablet cable can be connected to a computer USB port for data transfers or for charging while you are working, or to a USB power adapter for simple charging from an available (wall) power outlet.
Backed by Lifetime Warranty, the dock connector to USB cable for Samsung Galaxy Tab™ is designed and constructed for maximum durability, making it a dependable replacement for damaged or misplaced sync cables.
Features & Benefits
• High quality Galaxy tab cable with a Samsung 30-pin Dock connector to USB A connector
• Aluminum-Mylar Foil with Braided Shielding
• Durable PVC construction
• High quality cable design and construction offers a dependable replacement for worn out or faulty Samsung Galaxy Tab™ Data cables
• Transfer data, and provide power while charging your Samsung Galaxy Tablet
• Backed by StarTech.com lifetime warranty
• Aluminum-Mylar Foil with Braided Shielding
• Durable PVC construction
• High quality cable design and construction offers a dependable replacement for worn out or faulty Samsung Galaxy Tab™ Data cables
• Transfer data, and provide power while charging your Samsung Galaxy Tablet
• Backed by StarTech.com lifetime warranty
Applications
• Spare/replacement cable for your Samsung Galaxy Tab™
• Charge your Samsung Galaxy Tab™ from a computer, USB wall charger, or vehicle USB charger
• Sync data between your Samsung Galaxy Tab™ and your PC or laptop
• Charge your Samsung Galaxy Tab™ from a computer, USB wall charger, or vehicle USB charger
• Sync data between your Samsung Galaxy Tab™ and your PC or laptop
Whats in the package?
• 1 m Dock Connector to USB Cable for Galaxy Tab
Related links
- StarTech.com USB 2.0 480Mbps, 2m
- StarTech.com USB 2.0 480Mbps, 0.2m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB 2.0 Black, 3 m
