StarTech.com USB 2.0, Male USB Type A to Male USB Type C, Black, 1 m
- RS Stock No.:
- 246-3379
- Distrelec Article No.:
- 302-94-122
- Mfr. Part No.:
- R2ACC-1M-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.64 |
*price indicative
- RS Stock No.:
- 246-3379
- Distrelec Article No.:
- 302-94-122
- Mfr. Part No.:
- R2ACC-1M-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | R2ACC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series R2ACC | ||
- COO (Country of Origin):
- CN
StarTech R2ACC Series IC Socket USB Cable, 1m Cable Length, USB 2.0 Version - R2ACC-1M-USB-CABLE
This IC socket USB cable provides a simple connection between USB Type A and USB Type C devices for data and programming tasks. Designed for general electronic interfacing and IC programming workflows, it offers a compact 1m lead intended for bench and field use where a straightforward male-to-male USB link is required.
Features and Benefits:
• USB 2.0 signalling for dependable data-rate compatibility
• Male-to-male connectors enable direct host-to-device linking
• Thermoplastic elastomer jacket for enhanced handling resilience
• Black finish for unobtrusive equipment integration
• RoHS-compliant construction reducing restricted-substance exposure
• Male-to-male connectors enable direct host-to-device linking
• Thermoplastic elastomer jacket for enhanced handling resilience
• Black finish for unobtrusive equipment integration
• RoHS-compliant construction reducing restricted-substance exposure
Applications
• Suitable for IC programming and firmware updates
• Used with development kits requiring USB-A to USB-C links
• Ideal for test benches needing a short male-to-male cable
• Can be used for device configuration in lab environments
• Used with development kits requiring USB-A to USB-C links
• Ideal for test benches needing a short male-to-male cable
• Can be used for device configuration in lab environments
Which connector orientations are provided on the cable?
It has a USB Type A plug on one end and a USB Type C plug on the other, both wired as male connectors.
What cable length should I expect for benchtop tasks?
The lead measures 1 m, offering a compact reach suited to close-proximity setups.
What material protects the conductor and improves durability?
The outer jacket is made from thermoplastic elastomer, chosen for flexible wear resistance.
Does the cable support modern USB power or speed tiers beyond USB 2.0?
The cable implements USB 2.0 specifications and does not provide higher USB signalling or power delivery features.
