StarTech.com USB 2.0, Male USB A to Male Apple Dock, 1m

Subtotal (1 unit)*

€12.80

(exc. VAT)

€15.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€12.80

*price indicative

RS Stock No.:
197-5485
Distrelec Article No.:
302-33-341
Mfr. Part No.:
USB2ADC1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

1m

Connector 1

USB A

Connector 2

Apple Dock

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

CE, RoHS Compliant

COO (Country of Origin):
CN

StarTech.com USB Cable, USB-A to Apple Dock Connector, 1m Length - USB2ADC1M


Need a way to make secure connections to your Apple products? Choose this USB cable from StarTech.com. It has a USB-A head that links to your computer and an Apple Dock head that links to your compatible devices. As its connectors are nickel-plated, they're highly conductive and resistant to corrosion to ensure a reliable connection. Use this cable to charge or sync your iPhone, iPad or iPod.

Fast data transferYou can quickly transfer data between components thanks to this cable's high-speed capability up to 480Mbps.
Long cable reachThe cable has a length of 1m for a flexible connection between devices.

• PVC sheath for resistance to wear and abrasion
• Light weight of 35g to place minimal strain on your devices

StarTech apple (30-pin) dock connector to USB cable for iPhone, iPod and iPad offers a simple and reliable solution for connecting iOS-enabled mobile digital devices to computer for syncing or charging.

FAQs


Apple MFi certified.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.

Is this cable protected against interference?This cable features an aluminium-Mylar braid shield for protection against EMI, giving you a high-quality connection.

Related links