StarTech.com USB 2.0, Male USB Type C to Male Lightning Connector, Black, 1 m
- RS Stock No.:
- 246-3386
- Distrelec Article No.:
- 302-52-610
- Mfr. Part No.:
- RUSB2CLT1MBC
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.59 |
*price indicative
- RS Stock No.:
- 246-3386
- Distrelec Article No.:
- 302-52-610
- Mfr. Part No.:
- RUSB2CLT1MBC
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, USB-C to Lightning, Aramid Fibre Reinforced - RUSB2CLT1MBC
Charge and sync your mobile USB devices with this USB-C to Lightning cable from StarTech.com. It's a handy option that's coiled to give you a reach of up to 1m while being able to contract to 38cm for easy storage and portability.
Features & Benefits
Extra-strong strain-relief moulding Tested to withstand over 5,000+ bend cycles at a 180˚ angle to give you a long service life.
Aramid fibre reinforcement Allows the cable to flex without damaging the conductors.
Halogen-free TPE shieldWon't emit toxic halogen in a fire, making it safe to use in enclosed spaces.
• Charge Lightning devices including iPhones and iPads
• Maximum operating temperature of +80°C makes it suitable to use in harsh environments
• Top transfer rate of 480Mbps for high-speed charging and syncing
FAQs
What's strain relief?Strain relief is moulding at the point where the cable meets the connector. It limits movement to prolong the life of the cable assembly.
