CONEC USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 228-1208
- Mfr. Part No.:
- 17-200231
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save €22.80
View bulk pricing optionsSubtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.65 | - |
| 10 - 24 | €15.37 | €22.80 |
| 25 - 49 | €13.79 | €96.50 |
| 50 + | €13.09 | €228.00 |
*price indicative
- RS Stock No.:
- 228-1208
- Mfr. Part No.:
- 17-200231
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 500V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 500V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
- COO (Country of Origin):
- DE
The CONEC USB patch cord is of version 2.0. It has 2 meters overall length.
Operating temperature range is -40°C to +80°C
RoHS compliant
IP67 protection class
Related links
- CONEC USB Cable USB 2.0 USB B 2 m
- CONEC USB Cable USB 2.0 Mini USB Type B 2 m
- CONEC USB Cable USB 2.0 USB Type A 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- RND USB Cable USB 2.0 USB Type C 2 m
