StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 2 m

Subtotal (1 unit)*

€19.38

(exc. VAT)

€23.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 156 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.38

*price indicative

RS Stock No.:
256-6993
Distrelec Article No.:
303-79-069
Mfr. Part No.:
R2CCR-2M-USB-CABLE
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

R2C

COO (Country of Origin):
CN

StarTech R2C Series USB Cable, 2m Cable Length, Black Jacket - R2CCR-2M-USB-CABLE


This USB cable is a 2 m USB Type-C to USB Type-C connection designed for charging and data transfer in industrial and laboratory settings. It provides a straightforward link between USB‑C equipped devices, offering USB 2.0 signalling over a robust, flexible jacket suitable for repeated handling in automation, electrical and mechanical environments.

Features and Benefits:


• USB 2.0 signalling enables device charging and data transfer speeds
• Male-to-male Type‑C connectors provide a direct device‑to‑device link
• 2 m length allows flexible placement and extended reach
• Thermoplastic elastomer jacket resists abrasion and flexing
• Black jacket colour minimises Visual distraction in panel installations
• RoHS‑compliant construction reduces restricted substance content

Applications


• Suitable for connecting instrumentation with USB‑C ports for data logging
• Ideal for linking control panels to diagnostic equipment
• Used for charging handheld tools with USB‑C input in workshops
• Can be used for synchronising measurement devices to PCs
• Used with development rigs requiring standard USB 2.0 links

What connector genders are fitted at each end?


Both ends use male USB Type‑C connectors for straightforward plug‑to‑plug connections.

Which materials contribute to cable durability?


The outer sheath is MADE from thermoplastic elastomer, providing flexibility and resistance to wear during repeated movement.

Is the cable suitable for high‑speed USB 3.x transfers?


It implements USB 2.0 signalling, so it does not support USB 3.x transfer rates.

Does the cable carry hazardous area certification?


There is no hazardous area certification associated with this cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy