StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB Type C, Black, 300 mm
- RS Stock No.:
- 256-6989
- Mfr. Part No.:
- R2ACR-30C-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€12.81
(exc. VAT)
€15.76
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.81 |
*price indicative
- RS Stock No.:
- 256-6989
- Mfr. Part No.:
- R2ACR-30C-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | R2A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series R2A | ||
- COO (Country of Origin):
- CN
StarTech R2A Series USB Cable, 300mm Cable Length, Black Jacket - R2ACR-30C-USB-CABLE
This USB cable provides a straightforward wired link between USB Type-A hosts and USB Type-C devices for charging and data transfer within industrial and workshop settings. It is a short, male-to-male lead constructed with a flexible thermoplastic elastomer jacket and designed for USB 2.0 signalling, making it suitable for connecting control interfaces, test instruments and peripheral devices where a Compact connection is required.
Features and Benefits:
• 300mm length offers Compact connectivity for tight spaces
• USB 2.0 signalling supports data transfer and charging tasks
• Male USB‑A to male USB‑C ends enable direct host‑to‑device links
• TPE jacket provides Durable flexibility in repeated movements
• Black sheath reduces Visual distraction in panel installations
• USB 2.0 signalling supports data transfer and charging tasks
• Male USB‑A to male USB‑C ends enable direct host‑to‑device links
• TPE jacket provides Durable flexibility in repeated movements
• Black sheath reduces Visual distraction in panel installations
Applications
• Suitable for connecting measurement instruments to PCs
• Ideal for linking control panels to operator terminals
• Used with handheld diagnostic tools for field service work
• Can be used for short‑distance device programming in workshops
• Ideal for linking control panels to operator terminals
• Used with handheld diagnostic tools for field service work
• Can be used for short‑distance device programming in workshops
What connector genders does it use?
Both ends are fitted with male connectors to permit direct connection between host and device without adapters.
What material protects the cable conductors?
The outer sheath is MADE from a thermoplastic elastomer to balance abrasion resistance and pliability for routing in machinery enclosures.
Which electrical specification governs its signalling capability?
It operates to USB 2.0 signalling parameters suitable for full‑speed and high‑speed USB 2.0 device communications.
Is it certified for restricted substance requirements?
The construction conforms to RoHS requirements limiting certain hazardous substances in electrical components.
