StarTech.com USB 2.0, Male Lightning Connector to Male USB 2.0 Type A, Black, 500 mm
- RS Stock No.:
- 246-3385
- Distrelec Article No.:
- 302-52-609
- Mfr. Part No.:
- RUSB2ALT50CMBC
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€20.85
(exc. VAT)
€25.65
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.85 |
*price indicative
- RS Stock No.:
- 246-3385
- Distrelec Article No.:
- 302-52-609
- Mfr. Part No.:
- RUSB2ALT50CMBC
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 500mm | |
| Product Type | Lightning Cable | |
| Connector Type A | Lightning Connector | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Series | RUSB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 500mm | ||
Product Type Lightning Cable | ||
Connector Type A Lightning Connector | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Series RUSB | ||
- COO (Country of Origin):
- CN
StarTech RUSB Series Lightning Cable, 0.5m Cable Length, Black Jacket - RUSB2ALT50CMBC
This Lightning cable provides a connection between devices with a Lightning port and USB Type A hosts for data transfer and charging in everyday and professional settings. It is intended for short-reach linking where a compact, straightforward male-to-male lead is required
the cable is finished in black and complies with relevant environmental restrictions.
Features and Benefits:
• USB 2.0 signalling for dependable data transfer rates and compatibility
• Male-to-male connectors for simple plug-and-play connections
• Thermoplastic elastomer jacket for increased abrasion resistance
• RoHS-compliant construction to limit hazardous substances
• Compact 0.5m length for organised, space-saving setups
• Male-to-male connectors for simple plug-and-play connections
• Thermoplastic elastomer jacket for increased abrasion resistance
• RoHS-compliant construction to limit hazardous substances
• Compact 0.5m length for organised, space-saving setups
Applications
• Used with laptops for syncing mobile devices at workstations
• Suitable for connecting chargers to handheld devices during travel
• Ideal for short desk runs between host and portable electronics
• Can be used for tidy cabling in point-of-sale or kiosk installations
• Suitable for connecting chargers to handheld devices during travel
• Ideal for short desk runs between host and portable electronics
• Can be used for tidy cabling in point-of-sale or kiosk installations
What connector types are present at each end?
One end is a Lightning plug and the opposite end is a USB Type A plug, both configured as male connectors to mate with corresponding female ports.
What material protects the cable and what are its benefits?
The sheath is made from thermoplastic elastomer which provides flexibility, resistance to abrasion and a tactile finish suited to frequent handling.
Does the cable support modern USB signalling standards?
The lead implements the USB 2.0 protocol, which supports standard USB 2.0 data rates and charging behaviour when used with compatible hosts and power sources.
Is the product suitable for environments with hazardous-material restrictions?
The assembly conforms to RoHS requirements, reducing restricted substances and making it appropriate where such environmental limits are required.
