Roline USB 3.2, Male USB Type A to Male USB Type A, Black, 10 m

Subtotal (1 unit)*

€157.50

(exc. VAT)

€193.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€157.50

*price indicative

RS Stock No.:
266-0572
Mfr. Part No.:
12.04.1070-5
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

10m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Roline Active USB 3.2 Gen 1 extension cable for data rates up to 5Gbit/s over a distance of 10m. For hubs, USB sticks, external hard drives, printers or other devices that are to be connected via USB.

Automatic determination of the optimal transmission rate

Compatible with USB 3.0 / USB 3.2 Gen 1, USB 2.0, USB 1.1

Supports data rates of up to 5 Gbps

Plug & play

Related links