L-Com USB Cable, Female USB to Female, USB 3.0 USB Type C, Black, 1 m
- RS Stock No.:
- 297-326
- Mfr. Part No.:
- CAU31CAF-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €77.60
View bulk pricing optionsSubtotal (1 unit)*
€93.36
(exc. VAT)
€114.83
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €93.36 | - |
| 10 + | €85.60 | €77.60 |
*price indicative
- RS Stock No.:
- 297-326
- Mfr. Part No.:
- CAU31CAF-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, California Proposition 65, REACH | |
| Series | CAU31CAF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, California Proposition 65, REACH | ||
Series CAU31CAF | ||
RoHS Status: Exempt
The L-Com USB 3.0 Type C cable assembly is expertly designed to provide robust connectivity for high speed data transfer, ensuring a reliable connection for all your electronic devices. Featuring a combination of exceptional durability and performance, it is crafted using high quality materials, allowing for seamless operation and superior signal integrity. The cable incorporates advanced shielding techniques, effectively reducing interference and maintaining optimal performance.
Designed for high speed data transfer
Constructed from premium materials for exceptional durability
Advanced shielding reduces signal interference
Ensures compatibility with various USB devices
Perfect for both personal and professional use
Optimised for seamless operation and reliability
