RND USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 500 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€21.90

(exc. VAT)

€26.94

(inc. VAT)

RS Stock No.:
282-1529
Distrelec Article No.:
301-25-761
Mfr. Part No.:
RND 765-00053
Manufacturer:
1-Avel
Find similar products by selecting one or more attributes.
Select all

Brand

1-Avel

Product Type

USB Cable

Connector Gender A

Male

Connector Type A

USB Type A

Connector Gender B

Male

USB Version

USB 2.0

Connector Type B

Micro USB Type B

Jacket Colour

Black

Cable Length

500 mm

Distrelec Product Id

301-25-761

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ISO 5748

Voltage

250 V

COO (Country of Origin):
CN
The 1-Avel USB Cable features a USB A plug at connector A and a USB Micro B plug at connector B, conforming to the USB 2.0 standard. With a round cable design and a length of 500 mm, it provides flexibility for various device connections. Both plugs are nickel plated, ensuring reliable data transfer and durability.

RoHS compliant

28 AWG cross section

Connects USB device to computer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy