RND , Male USB Type A to Male Micro USB Type B, Black, 500 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4370
Distrelec Article No.:
301-30-511
Mfr. Part No.:
RND 765-00078
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Micro USB 3.0 Cable


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy