RND USB Cable, USB 3.1
- RS Stock No.:
- 283-4512
- Distrelec Article No.:
- 302-96-574
- Mfr. Part No.:
- RND 765-00302
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.10
(exc. VAT)
€37.02
(inc. VAT)
- RS Stock No.:
- 283-4512
- Distrelec Article No.:
- 302-96-574
- Mfr. Part No.:
- RND 765-00302
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| USB Version | USB 3.1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
USB Version USB 3.1 | ||
The USB C to USB C Cable compatible with USB 3.1 standards, delivers speeds of up to 10 Gbps, ensuring efficient data transfer. This cable is suitable for a wide array of applications.
Excellent durability and protection
Gold plated connectors offering a reliable connection
Related links
- RND USB Cable USB 3.1 USB Type A 1000 mm
- RND USB Cable USB 3.1 USB Type C 3 m
- RND USB Cable USB 3.1 USB Type C 1 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 USB Type A 4500 mm
- RND USB Cable USB 2.0 Lightning Connector 1 m

