RS PRO USB 2.0, Male Micro USB Type A to Male Micro USB Type B, Black, 1.8 m
- RS Stock No.:
- 286-3700
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 286-3700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | Micro USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A Micro USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8m Length
This RS PRO USB Cable is designed for reliable data transfer between devices. With a length of 1.8 metres, it connects USB 2.0 Type B to Micro A Male, making it ideal for use with various portable devices. Its primary benefit is ensuring stable and efficient connectivity.
Features and Benefits
USB 2.0 B Male to Micro A Male: Provides compatibility with a wide range of devices
1.8m Length: Offers flexibility and convenience in device placement
Shielded: Reduces interference for stable data transmission
28/26 AWG: Ensures durability and efficient power delivery
UL Verified: Meets safety and quality standards
Applications
Portable devices
Data transfer
Charging applications
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Contact Material: Copper
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
