RS PRO USB 2.0, Male Micro USB Type A to Male USB B, Black, 1.8 m
- RS Stock No.:
- 286-3699
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.16 |
*price indicative
- RS Stock No.:
- 286-3699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | Micro USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A Micro USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, UKCA, CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8m Length
This RS PRO USB Cable is designed for reliable data transfer between devices with USB 2.0 Type B and Micro A connectors. Ideal for use with many portable devices, it ensures efficient connectivity and performance.
Features and Benefits
USB 2.0 B Male to Micro A Male: Provides compatibility with a wide range of devices
1.8m Length: Offers flexibility and convenience in various setups
Shielded: Reduces interference for stable data transmission
28/26 AWG: Ensures durability and efficient power delivery
UL Verified: Meets safety and quality standards
Applications
Consumer electronics
Portable devices
Data transfer
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
