RS PRO USB 3.0, Male USB Type A to Male USB Type A, Black, 5 m
- RS Stock No.:
- 286-2931
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 131 unit(s) shipping from 26 November 2026
- Plus 248 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.34 |
*price indicative
- RS Stock No.:
- 286-2931
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, UKCA, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, UKCA, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5 m Length
This RS PRO USB Cable is designed for high-speed data transfer, featuring Type A male connectors on both ends. With a data transfer rate of up to 5 Gbit/s, it is ideal for connecting host computers to devices with Type A sockets, offering a reliable and efficient connection.
Features and Benefits
High-speed data transfer: Supports up to 5 Gbit/s, significantly faster than USB 2.0
Type A to Type A connection: Ideal for connecting host computers to devices
5 m length: Provides flexibility and reach for various setups
CE, REACH, RoHS, UKCA compliant: Meets key safety and environmental standards
Durable copper contacts: Ensures reliable connectivity and longevity
Applications
Computing
Data transfer
Device connectivity
Additional Information
USB Version: USB 3.2
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
