RS PRO USB 3.0, Male USB Type A to Female USB Type A, Black, 2 m

Subtotal (1 unit)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.73

*price indicative

RS Stock No.:
286-2925
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Standards/Approvals

RoHS, UKCA, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO USB Cable, 5Gbps Data Rate


This RS PRO USB Cable is designed for high-speed data transfer, featuring a Type A male to Type A female connection. Ideal for extending USB connections, it supports a data transfer rate of up to 5 Gbit/s, making it significantly faster than previous USB 2.0 technology.

Features and Benefits


Type A (Male) to Type A (Female): Provides a reliable extension for USB connections

USB 5Gbps (USB 3.2 Gen 1): Ensures high-speed data transfer up to 5 Gbit/s

Backwards compatible with USB 2.0 and 1.1: Offers versatility with older devices

Available in 1, 2, and 3m lengths with 30/24AWG: Suitable for various applications

5m length with 28/22AWG: Ensures durability and performance over longer distances

Nickel plated connectors: Enhances connectivity and reduces signal loss

Applications


Computing and IT

Consumer electronics

Data transfer and storage

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Copper contact material for optimal conductivity

Black sheath for professional appearance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy