RS PRO USB 3.0, Male USB Type A to Male USB Type A, Black, 10 m
- RS Stock No.:
- 286-3707
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€52.51
(exc. VAT)
€64.59
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.51 |
*price indicative
- RS Stock No.:
- 286-3707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 10 m Length
The RS PRO USB Cable is a high-performance solution designed for reliable data transfer over long distances. With a length of 10 metres, this active USB 3.0 cable is ideal for connecting devices that require extended reach without signal loss.
Features and Benefits
Active Boosted Type A Male to Type A Male: Ensures stable and efficient data transmission over long distances
USB 3.0 Compatibility: Supports high-speed data transfer rates up to 5 Gbit/s
10 Metre Length: Provides extended reach for versatile connectivity options
Copper Contact Material: Enhances conductivity and durability
CE, REACH, RoHS, UKCA Standards Met: Complies with key safety and environmental regulations
Applications
Data centres
Office setups
Home entertainment systems
Industrial automation
Additional Information
USB Micro B power support included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
