RS PRO USB 2.0, Male USB Type A to Male USB B, Blue, 1.8 m

Subtotal (1 unit)*

€5.06

(exc. VAT)

€6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.06

*price indicative

RS Stock No.:
286-3293
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1.8m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

CE UKCA RoHS REACH

COO (Country of Origin):
CN

RS PRO USB Cable, 1.8 m Length


The RS PRO USB Cable is designed to connect devices such as printers or scanners to a PC, providing reliable data transfer and connectivity. With a length of 1.8 metres, it offers flexibility and convenience for various setups.

Features and Benefits


USB 2.0 specification ensures high-speed data transfer up to 480 Mbit/s

Compatible with USB 1.1 specification for versatile use with older devices

4 Pin design for stable and secure connections

Shield and braid construction enhances durability and reduces interference

28/28 AWG wire gauge for optimal performance

Applications


Office equipment

Home computing

Industrial automation

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Copper contact material for excellent conductivity

Blue sheath colour for easy identification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy