RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 1 m

Subtotal (1 unit)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.82

*price indicative

RS Stock No.:
286-3703
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE UKCA RoHS REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO USB Cable, 1 m Panel Mount


The RS PRO USB Cable is a 1-metre USB 2.0 Type A Male to Type A Female panel mount cable, designed for secure connections in faceplates or Euro modules. Ideal for extending USB connections in various industrial and commercial settings.

Features and Benefits


USB 2.0 A Male to A Female: Ensures reliable data transfer and connectivity

Panel Mount Design: Allows for secure attachment to faceplates or Euro modules

Gold Flashed Contacts: Provides enhanced conductivity and corrosion resistance

28AWG/2C+24AWG/2C Construction: Offers durability and flexibility

Black Sheath: Blends seamlessly with most equipment and installations

Applications


Industrial control panels

Commercial faceplate installations

Data communication systems

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy