RS PRO USB 3.1, Male USB Type C to Male DB9, Black, 1 m
- RS Stock No.:
- 286-3714
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€30.06
(exc. VAT)
€36.97
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.06 |
*price indicative
- RS Stock No.:
- 286-3714
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | DB9 | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B DB9 | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, USB-C to DB9
The RS PRO USB Cable is a USB-C to DB9 adaptor cable designed for connecting RS-232 devices to modern computers equipped with USB Type C sockets. This cable facilitates seamless data transfer and communication between legacy serial devices and contemporary computing systems.
Features and Benefits
USB C to DB9: Enables connection between USB-C devices and RS-232 serial interfaces
Supports RS-232 Serial Interface: Ensures compatibility with a wide range of serial devices
PL2303 Chipset: Provides reliable and stable data transmission
Maximum bit rate: 921600bps: Allows for high-speed data transfer
Supports COM port retention: Maintains port settings for consistent performance
Available in 1 or 2m lengths: Offers flexibility in installation and use
Applications
Industrial automation
Laboratory equipment
Networking
Point of sale systems
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector 1: USB-C, Connector 2: DB9
USB Version: USB 3.1
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
