Hama , Male USB Type A, USB Type C to Male USB Type C, Black, 1 m

Subtotal (1 unit)*

€12.82

(exc. VAT)

€15.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.82

*price indicative

RS Stock No.:
325-115
Mfr. Part No.:
00201594
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A, USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Charging cable is a high quality, quick charging cable which enables fast charging for your mobile phone. It offers maximum compatibility, supporting all mobile phones, tablets, and other devices with a USB C connection, ensuring efficient and reliable charging for a variety of modern devices.

USB cable for charging and synchronising smartphones and tablets

Data cable with a speed of up to 480 Mbit/s for high speed data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy