Amphenol Socapex USB 2.0, Female USB Type A to Female Unterminated, Black, 300 mm
- RS Stock No.:
- 688-1599
- Mfr. Part No.:
- USBFTVX2SA2N03OPEN
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€241.06
(exc. VAT)
€296.50
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.06 |
*price indicative
- RS Stock No.:
- 688-1599
- Mfr. Part No.:
- USBFTVX2SA2N03OPEN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Series | USBFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB Type A | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Series USBFTV | ||
- COO (Country of Origin):
- FR
USBFTVX ATEX Field Connectors Zone 2
A range of ATEX Field Bus USB connectors designed for device group II category 3 applications from Amphenol. The USBFTVX connector allows the use of USB connectivity in ATEX zone 2 environments. These metallic, rugged, sealed ATEX connectors allow the use of standard USB cordsets.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Related links
- Amphenol Socapex USB 2.0 Black, 300 mm
- Amphenol Socapex USB Cable USB 2.0 USB Type A 2 m
- Amphenol Socapex USB 2.0, 1m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 2 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 3 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 1 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 16.4 ft
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
