HARTING Straight, Panel Female/Male Type A IP20 USB Adapter USB 2.0
- RS Stock No.:
- 286-2768
- Distrelec Article No.:
- 110-25-852
- Mfr. Part No.:
- 09454521925
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.41
(exc. VAT)
€73.07
(inc. VAT)
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €59.41 |
| 10 - 49 | €56.93 |
| 50 - 99 | €54.46 |
| 100 - 199 | €50.74 |
| 200 + | €49.01 |
*price indicative
- RS Stock No.:
- 286-2768
- Distrelec Article No.:
- 110-25-852
- Mfr. Part No.:
- 09454521925
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Adapter | |
| USB Type | A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female/Male | |
| IP Rating | IP20 | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Adapter | ||
USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female/Male | ||
IP Rating IP20 | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING USB connector, specifically the har-port USB 2.0 A-A PFT variant with a cable length of 5.0 meters, provides a reliable and extended connectivity solution for USB 2.0 applications.
5 meters cable length
Related links
- HARTING Straight, Panel Female/Male Type USB Type A IP20 USB Adapter USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
