HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- RS Stock No.:
- 875-5575
- Distrelec Article No.:
- 110-85-413
- Mfr. Part No.:
- 09454521950
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€117.86
(exc. VAT)
€144.97
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €117.86 | - |
| 15 - 49 | €111.97 | 4% |
| 50 + | €106.44 | 9% |
*price indicative
- RS Stock No.:
- 875-5575
- Distrelec Article No.:
- 110-85-413
- Mfr. Part No.:
- 09454521950
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | USB Type A to A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | har-Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type USB Type A to A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Orientation Straight | ||
Number of Ports 2 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series har-Port | ||
- COO (Country of Origin):
- DE
HARTING har-Port Series USB Connector, 30V Voltage, 1.5A Current - 09454521950
This USB connector provides a panel-mounted Interface for connecting USB Type A to A devices in controlled environments. It is intended for installations requiring a compact, straight female-to-female connection with plug-in termination and moderate electrical capacity. The product operates across a wide ambient range and is suited to enclosures where Basic ingress protection is acceptable.
Features and Benefits:
• USB 2.0 data rate supports legacy device communication
• Two ports provide simultaneous device connection
• Copper-alloy contacts ensure electrical conductivity
• Panel mounting allows secure enclosure installation
• Operates from -40°C to 70°C for temperature resilience
• Two ports provide simultaneous device connection
• Copper-alloy contacts ensure electrical conductivity
• Panel mounting allows secure enclosure installation
• Operates from -40°C to 70°C for temperature resilience
Applications
• Suitable for industrial control panels requiring USB access
• Ideal for electronics enclosures with user-facing interfaces
• Used with diagnostic equipment needing dual USB ports
• Can be used for in-field data transfer in moderate climates
• Suitable for control cabinets with restricted space
• Ideal for electronics enclosures with user-facing interfaces
• Used with diagnostic equipment needing dual USB ports
• Can be used for in-field data transfer in moderate climates
• Suitable for control cabinets with restricted space
What type of USB connection does it provide?
It offers a female USB Type A to A Interface compliant with the USB 2.0 specification.
How is the connector fixed and connected electrically?
It is designed for panel mounting and uses plug-in termination for quick installation.
What are the electrical ratings for safe operation?
The connector is rated to carry up to 1.5A at a nominal 30V supply.
What environmental conditions can it tolerate?
It functions across a temperature span from -40°C up to 70°C.
What degree of ingress protection does it offer?
The enclosure compatibility aligns with an IP20 rating suitable for protected interiors.
Related links
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- StarTech.com Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
