Exsys 6 Port USB 2.0 USB Hub, Terminal Connector Powered, 80.2 mm 132.5 mm 36.2mm
- RS Stock No.:
- 284-4422
- Distrelec Article No.:
- 301-86-288
- Mfr. Part No.:
- EX-1596HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€167.57
(exc. VAT)
€206.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.57 |
*price indicative
- RS Stock No.:
- 284-4422
- Distrelec Article No.:
- 301-86-288
- Mfr. Part No.:
- EX-1596HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 6 | |
| USB Specification | USB 2.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Height | 132.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 80.2mm | |
| Width | 36.2mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 6 | ||
USB Specification USB 2.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Height 132.5mm | ||
Standards/Approvals RoHS | ||
Depth 80.2mm | ||
Width 36.2mm | ||
- COO (Country of Origin):
- TW
The USB 2.0 HUB, is designed to provide a seamless and efficient expansion of USB connectivity for industrial applications. With unique features like 15KV ESD Surge Protection and managing software utilities, it offers a reliable solution for diverse USB devices.
Supports software utility for Windows and Linux systems
15KV ESD Surge Protection ensures the safety of connected devices
Robust metal case for durability in industrial environments
Automatic data transfer rate recognition for attached peripherals
Intuitive managing software for control and customization
Compact industrial design with DIN-Rail installation kit for easy setup
LED indicators for power and activity status monitoring
Genesys GL852GT Chipset for reliable performance
Related links
- Exsys 6 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 12 Port USB 3.0 48.2 mm 132.5 mm 55mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub 43.2 mm 73.5 mm 132.5mm
- Exsys 10 Port USB 2.0 USB Hub 55 mm 39.98 mm 198mm
- Exsys 4 Port USB 2.0 USB Hub 32.2 mm 80.7 mm 158mm
- Exsys 7 Port USB 2.0 USB Hub 80.7 mm 32.2 mm 158mm
