Exsys USB 2.0 USB Hub
- RS Stock No.:
- 309-577
- Distrelec Article No.:
- 304-12-050
- Mfr. Part No.:
- EX-49193
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€16.75
(exc. VAT)
€20.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.75 |
*price indicative
- RS Stock No.:
- 309-577
- Distrelec Article No.:
- 304-12-050
- Mfr. Part No.:
- EX-49193
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Panel mounting adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity.
Use as service interface for technicians or communication interface in conference tables or at workstations
USB B female to USB A female
Related links
- Exsys 4 Port USB 2.0 USB Hub 73 mm 115 mm 23mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 6 Port USB 2.0 USB Hub 80.2 mm 132.5 mm 36.2mm
- Exsys 4 Port USB 2.0 USB Hub 66 mm 26 mm 114mm
- Exsys 4 Port USB 2.0 USB Hub, 60 mm 23 mm 152mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
