Exsys 5 Port USB 3.2 USB Hub
- RS Stock No.:
- 309-616
- Mfr. Part No.:
- EX-12007
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€72.30
(exc. VAT)
€88.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.30 |
*price indicative
- RS Stock No.:
- 309-616
- Mfr. Part No.:
- EX-12007
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 5 | |
| USB Specification | USB 3.2 | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 5 | ||
USB Specification USB 3.2 | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe Slot card provides five external Super-Speed+ USB 3.2 Gen 2x1 ports with 2x A- and 3x C socket. It is designed to connect two additional USB 1.1, 2.0 ,3.0 and 3.2 Gen 2x1 devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed, USB 3.0 Super-Speed and USB 3.2 Gen 2x1 Super-Speed+. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more.
Plug and Play
Hot Swapping
Support up to 127 USB devices
Related links
- Exsys 5 Port USB Hub
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
- Exsys 4 Port USB 3.2 USB Hub, 82 mm 24 mm 47mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 16 Port USB 3.2 USB Hub 140.6 mm 43 mm 293mm
- Exsys 4 Port USB 3.2 USB Hub 54 mm 26.7 mm 117mm
