ICY BOX 4 Port USB 3.2 USB Hub, USB Powered, 135 mm 20 mm 80mm
- RS Stock No.:
- 818-986
- Mfr. Part No.:
- IB-HUB1437-CPD
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€25.05
(exc. VAT)
€30.81
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.05 |
*price indicative
- RS Stock No.:
- 818-986
- Mfr. Part No.:
- IB-HUB1437-CPD
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 80mm | |
| Depth | 135mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 80mm | ||
Depth 135mm | ||
Height 20mm | ||
- COO (Country of Origin):
- CN
The ICY BOX 4 Port USB 3.2 Gen 2 Hub with Power Delivery efficiently connects multiple devices while providing high-speed data transfer and charging capabilities, catering to users' diverse connectivity needs.
USB 3.2 Type-C connector, ensuring backward compatibility with USB 2.0
Dual USB 3.2 Gen 2 Type-C and Type-A ports offer data transfer speeds up to 10 Gbit/s
Dedicated USB Type-C port enables Power Delivery up to 100W
Compact design with a built-in 30 cm braided cable to reduce clutter
Related links
- ICY BOX 9 Port USB 3.2 USB Hub 147 mm 17 mm 47mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 40 mm 15 mm 90mm
- ICY BOX 3 Port USB 3.0 USB Hub, Bus powered via USB Type-CTM Powered
