ICY BOX 4 Port USB 3.0 USB 3.0 Hub, USB Bus Powered, 29 mm 21 mm 95mm

Subtotal (1 unit)*

€20.46

(exc. VAT)

€25.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
  • Plus 103 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.46

*price indicative

RS Stock No.:
285-8241
Distrelec Article No.:
302-30-195
Mfr. Part No.:
IB-HUB1409-U3
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB 3.0 Hub

Number of USB Ports

4

USB Specification

USB 3.0

Power Source

USB Bus

Network Connection Type

USB

Width

95mm

Standards/Approvals

RoHS

Depth

29mm

Height

21mm

COO (Country of Origin):
CN
The 4 port USB 3.0 hub is a compact and efficient solution for expanding the USB connectivity of your devices. With four additional Type-A ports, it allows you to use your existing USB 3.0 devices on the latest mobile devices and laptops. The hub is bus-powered, making it ideal for use on the move without the need for an external power supply.

4 port USB 3.0 Hub

LED indicator for easy monitoring

Aluminum case for durability and lightweight design

Supports Windows, Linux, macOS 9 or later versions

Plug and Play and HotSwap ability for driver-free installation and rapid device replacement

USB 3.0 transfer rate of up to 5 Gbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy