ICY BOX 4 Port USB 3.0 USB 3.0 Hub, USB Bus Powered, 30 mm 20 mm 95mm
- RS Stock No.:
- 285-8240
- Distrelec Article No.:
- 301-73-509
- Mfr. Part No.:
- IB-HUB1409-C3
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€24.57
(exc. VAT)
€30.22
(inc. VAT)
Limited stock
- 69 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.57 |
*price indicative
- RS Stock No.:
- 285-8240
- Distrelec Article No.:
- 301-73-509
- Mfr. Part No.:
- IB-HUB1409-C3
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 4 | |
| Product Type | USB 3.0 Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 30mm | |
| Standards/Approvals | CE | |
| Width | 95mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 4 | ||
Product Type USB 3.0 Hub | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 30mm | ||
Standards/Approvals CE | ||
Width 95mm | ||
Height 20mm | ||
- COO (Country of Origin):
- CN
The Type-C to 4 port USB 3.0 Hub is a compact and efficient solution for connecting multiple USB devices to devices with a USB Type-C port. With a sleek aluminum case and fast USB 3.0 connectivity, this hub is a must-have for those looking to expand their device's connectivity options.
LED indicator for easy monitoring of device connectivity
Aluminum case for lightweight and durable construction
Compatible with Windows, Linux, macOS 9 or later versions
Plug & Play functionality for hassle-free setup
Bus-powered design for convenience on the go
Supports USB 2.0 devices and cables for versatility in connectivity
Related links
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 40 mm 15 mm 90mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
- ICY BOX 3 Port USB 3.0 USB Hub, Bus powered via USB Type-CTM Powered
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 10 Port USB 3.0 USB 3.0 Hub 25 mm 145 mm 45mm
- ICY BOX 7 Port USB 3.0 USB A USB 3.0 Hub 148x35x17mm
